Setra System 2101-002P-G-1D-28-C1-H technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 2psi |
| Maximum Overload Pressure | 250psi |
| Max Operating Supply Voltage | 24V |
| Accuracy | ±0.5% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Media | Gas |
| Output Voltage | 1 to 6V |
| Response Time | 10ms |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Setra System 2101-002P-G-1D-28-C1-H to view detailed technical specifications.
No datasheet is available for this part.