Setra System 2101-025P-G-1D-38-C1-C technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 25psi |
| Maximum Overload Pressure | 500psi |
| Max Operating Supply Voltage | 12V |
| Accuracy | ±1% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Media | Gas |
| Output Voltage | 1 to 6V |
| Response Time | 10ms |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Setra System 2101-025P-G-1D-38-C1-C to view detailed technical specifications.
No datasheet is available for this part.