Setra System 2231-100P-C-2T-11-B1-F technical specifications.
| Operating Pressure Range | 0psi to 100psi |
| Device Pressure Type | Compound |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 10V |
| Media | Gas|Liquid |
| Output Voltage | 0 to 10V |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Setra System 2231-100P-C-2T-11-B1-F to view detailed technical specifications.
No datasheet is available for this part.