Setra System 223G-007B-C-AA-11-B1-F technical specifications.
| Operating Pressure Range | 0bar to 7bar |
| Device Pressure Type | Compound |
| Maximum Overload Pressure | 150psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 10V |
| Electrical Termination | Bayonet Connector |
| Media | Gas|Liquid |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Setra System 223G-007B-C-AA-11-B1-F to view detailed technical specifications.
No datasheet is available for this part.