Setra System 223G-100P-A-AA-2B-B1-F technical specifications.
| Operating Pressure Range | 100psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 150psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 10V |
| Electrical Termination | Bayonet Connector |
| Media | Gas|Liquid |
| Output Voltage | 0 to 5V |
| Typical Operating Supply Voltage | 12|15|18|24V |
Download the complete datasheet for Setra System 223G-100P-A-AA-2B-B1-F to view detailed technical specifications.
No datasheet is available for this part.