Setra System 2301-025PD-2F-11-B technical specifications.
| Operating Pressure Range | 0psi to 25psi |
| Device Pressure Type | Differential |
| Accuracy | ±0.25% |
| Min Operating Temperature | -18°C |
| Max Operating Temperature | 80°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9V |
| Media | Gas |
| Response Time | 50ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Setra System 2301-025PD-2F-11-B to view detailed technical specifications.
No datasheet is available for this part.