Setra System 2641-R05WB-2D-T1-C technical specifications.
| Device Pressure Type | Differential |
| Maximum Overload Pressure | 10psi |
| Min Operating Temperature | -18°C |
| Max Operating Temperature | 79°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9V |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Setra System 2641-R05WB-2D-T1-C to view detailed technical specifications.
No datasheet is available for this part.