
Single SPDT analog switch, ideal for surface mount applications. This integrated circuit features a 6-pin SC-70 package with gull-wing leads, measuring a maximum of 2.2mm in length, 1.35mm in width, and 1mm in height. It offers a single channel with SPDT switch architecture, providing one input and two outputs. Operating within a temperature range of -40°C to 85°C, this non-inverting switch exhibits a maximum on-resistance between 10 to 25 Ohms.
SG Micro SGM3157YC6/TR technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SC |
| Package/Case | SC-70 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2.2(Max) |
| Package Width (mm) | 1.35(Max) |
| Package Height (mm) | 1(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Analog Switch |
| Configuration | Single SPDT |
| Number of Channels per Chip | 1 |
| Switch Architecture | SPDT |
| Number of Inputs per Chip | 1 |
| Number of Outputs per Chip | 2 |
| Polarity | Non-Inverting |
| Maximum On Resistance Range | 10 to 25Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Radiation Hardening | No |
Download the complete datasheet for SG Micro SGM3157YC6/TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.