This industrial-grade operational amplifier operates within a temperature range of -40°C to 85°C. It features a 5-pin TSSOP package and a nominal supply voltage of 5V, with a maximum limit of 6V. The amplifier has a slew rate of 0.52 V/μs and a unity gain bandwidth of 1 MHz. It also offers a common-mode rejection ratio of 68 dB and an input offset voltage of up to 5.6 mV.
SG Micro SGM321YC5/TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2.1 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 5600 |
| Slew Rate-Nom | 0.52 |
| Common-mode Reject Ratio-Nom | 68 |
| Unity Gain BW-Nom | 1000 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SG Micro SGM321YC5/TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.