Quad SPDT analog switch, featuring 4 channels with SPDT switch architecture. This surface-mount integrated circuit is housed in a 16-pin TQFN EP package with an exposed pad, measuring 3.1mm x 3.1mm x 0.75mm. It offers non-inverting polarity and a maximum on-resistance below 1 Ohm, operating within a temperature range of -40°C to 85°C.
SG Micro SGM3699YTQ16/TR technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | TQFN EP |
| Package Description | Thin Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 3.1(Max) |
| Package Width (mm) | 3.1(Max) |
| Package Height (mm) | 0.75(Max) |
| Seated Plane Height (mm) | 0.8(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Analog Switch |
| Configuration | Quad SPDT |
| Number of Channels per Chip | 4 |
| Switch Architecture | SPDT |
| Number of Inputs per Chip | 4 |
| Number of Outputs per Chip | 8 |
| Polarity | Non-Inverting |
| Maximum On Resistance Range | <1Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Radiation Hardening | No |
Download the complete datasheet for SG Micro SGM3699YTQ16/TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.