
Dual SPDT analog switch, surface mount, 10-pin MSOP package with gull-wing leads. Features 2 channels per chip, 2 inputs, and 4 outputs with non-inverting polarity. Maximum on-resistance ranges from 10 to 25 Ohms. Operates within a temperature range of -40°C to 85°C.
SG Micro SGM4717YMS/TR technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | MSOP |
| Package/Case | MSOP |
| Package Description | Micro Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 3.1(Max) |
| Package Width (mm) | 3.1(Max) |
| Package Height (mm) | 0.97(Max) |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-187BA |
| Type | Analog Switch |
| Configuration | Dual SPDT |
| Number of Channels per Chip | 2 |
| Switch Architecture | SPDT |
| Number of Inputs per Chip | 2 |
| Number of Outputs per Chip | 4 |
| Polarity | Non-Inverting |
| Maximum On Resistance Range | 10 to 25Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Radiation Hardening | No |
Download the complete datasheet for SG Micro SGM4717YMS/TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.