SG Micro SGM6603-ADJYN6G/TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.92 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 0.9 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SG Micro SGM6603-ADJYN6G/TR to view detailed technical specifications.
No datasheet is available for this part.