SGX Sensortech MiCS-5524 technical specifications.
| Type | Gas Sensor |
| Max Operating Supply Voltage | 5.1V |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 4.9V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 10 |
| Package/Case | SMD |
| Package Family Name | SMD |
Download the complete datasheet for SGX Sensortech MiCS-5524 to view detailed technical specifications.
No datasheet is available for this part.