Shanghai Fudan Microelectronics Group CO Limited FM24C04B-SO-U technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.003 |
| Number of Words | 512 |
| Number of Words Code | 512 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000001 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Shanghai Fudan Microelectronics Group CO Limited FM24C04B-SO-U to view detailed technical specifications.
No datasheet is available for this part.