Sharp BS2F7VZ0295 technical specifications.
| Max Frequency | 2.45GHz |
| Min Frequency | 950MHz |
| Modulation Technique | QPSK |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Sharp BS2F7VZ0295 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.