Sharp BS500A0F technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Reverse Voltage (DC) | 10V |
| Mount | Through Hole |
| Wavelength | 850nm |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp BS500A0F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.