Sharp BSFJ78G29 technical specifications.
| Terminal Position | UNSPECIFIED |
| Number of Functions | 1 |
| Supply Voltage-Max (Vsup) | 5.3 |
| Supply Voltage-Min (Vsup) | 4.7 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sharp BSFJ78G29 to view detailed technical specifications.
No datasheet is available for this part.