Sharp F128BFHTPBTL75A technical specifications.
| Access Time | 75ns |
| Package/Case | TFSOP |
| Frequency | 75GHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 128Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS | Compliant |
Download the complete datasheet for Sharp F128BFHTPBTL75A to view detailed technical specifications.
No datasheet is available for this part.