Sharp F256BFHTPBSL85 technical specifications.
| Package/Case | TFSOP |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Package Quantity | 50 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Sharp F256BFHTPBSL85 to view detailed technical specifications.
No datasheet is available for this part.