This 32Mb non-volatile FLASH memory features an access time of 60ns and operates at a frequency of 60GHz. It is packaged in a lead-free TFSOP package and is suitable for surface mount applications. The memory is rated to operate over a temperature range of -40°C to 85°C.
Sharp F320BJHEPTTL60 technical specifications.
| Access Time | 60ns |
| Package/Case | TFSOP |
| Frequency | 60GHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 32Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS | Compliant |
Download the complete datasheet for Sharp F320BJHEPTTL60 to view detailed technical specifications.
No datasheet is available for this part.