
Sharp GP1A038RCKMF technical specifications.
| Lead Free | Lead Free |
| Mount | Through Hole |
| Operating Supply Current | 5mA |
| Output Configuration | NPN - Open Collector |
| Package Quantity | 100 |
| Response Time | 1us |
| Series | OPIC™ |
| RoHS | Compliant |
Download the complete datasheet for Sharp GP1A038RCKMF to view detailed technical specifications.
No datasheet is available for this part.