
The GP1A23LC is an OPIC™ NPN photointerrupter from Sharp, designed for chassis mount applications. It features an operating supply current of 30mA and an operating temperature range of -20°C to 75°C. The device is not RoHS compliant and contains lead. It is packaged in rail/Tube format.
Sharp GP1A23LC technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Chassis Mount |
| Operating Supply Current | 30mA |
| Output Configuration | NPN - Open Collector |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | OPIC™ |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp GP1A23LC to view detailed technical specifications.
No datasheet is available for this part.