Sharp GP1A26LC technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Supply Voltage-Min | 21 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sharp GP1A26LC to view detailed technical specifications.
No datasheet is available for this part.