Sharp GP1A30RJ000F technical specifications.
| Forward Current | 65mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole, Screw |
| Number of Elements | 1 |
| Operating Supply Current | 5mA |
| Output Configuration | NPN - Open Collector |
| Power Dissipation | 250mW |
| Response Time | 200us |
| Reverse Breakdown Voltage | 6V |
| Series | OPIC™ |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp GP1A30RJ000F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.