
Logic output slotted optical sensor featuring a 3mm slot width and single channel operation. This through-hole mount component offers a 900nm wavelength and a 0.118-inch sensing distance. Key specifications include a 50mA forward current, 250mW power dissipation, and a response time of 0.05µs with a 500ns fall time. Operating temperature range is -25°C to 85°C, with lead-free and RoHS compliant construction.
Sharp GP1A50HRJ00F technical specifications.
| Contact Plating | Copper, Tin, Silver |
| Fall Time | 500ns |
| Forward Current | 50mA |
| Height | 10mm |
| Lead Free | Lead Free |
| Length | 25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole, Screw |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.7mA |
| Package Quantity | 100 |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Response Time | 0.05us |
| Reverse Breakdown Voltage | 6V |
| Reverse Voltage (DC) | 6V |
| RoHS Compliant | Yes |
| Sensing Distance | 0.118inch |
| Series | OPIC™ |
| Wavelength | 900nm |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Sharp GP1A50HRJ00F to view detailed technical specifications.
No datasheet is available for this part.
