
Sharp GP1A53HR technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Supply Current | 1.7mA |
| Response Time | 0.05us |
| RoHS Compliant | No |
| Series | OPIC™ |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp GP1A53HR to view detailed technical specifications.
No datasheet is available for this part.