
Logic output slotted optical sensor featuring a 10mm slot width and single channel operation. This through-hole mount component offers a fast response time of 0.05µs and a fall time of 500ns. With a maximum forward current of 50mA and a low-level output current of 16mA, it operates within a temperature range of -25°C to 85°C. The device is RoHS compliant and housed in a compact package measuring 18.6mm x 15.2mm with a 5mm height.
Sharp GP1A57HRJ00F technical specifications.
| Contact Plating | Copper, Tin, Silver |
| Fall Time | 500ns |
| Forward Current | 50mA |
| Height | 5mm |
| Lead Free | Lead Free |
| Length | 18.6mm |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.7mA |
| Package Quantity | 50 |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Response Time | 0.05us |
| Reverse Breakdown Voltage | 6V |
| Reverse Voltage | 3V |
| RoHS Compliant | Yes |
| Sensing Distance | 0.394inch |
| Series | OPIC™ |
| Width | 15.2mm |
| RoHS | Compliant |
Download the complete datasheet for Sharp GP1A57HRJ00F to view detailed technical specifications.
No datasheet is available for this part.
