Sharp GP1AQ36L technical specifications.
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Mount | Snap in |
| Number of Elements | 1 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp GP1AQ36L to view detailed technical specifications.
No datasheet is available for this part.