Sharp GP1FA352RZ0F technical specifications.
| Data Rate | 15.5Mbps |
| Height | 19mm |
| Lead Free | Lead Free |
| Operating Supply Current | 15mA |
| Thickness | 12mm |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Sharp GP1FA352RZ0F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.