
Sharp GP1FAV50RK0F technical specifications.
| Data Rate | 13.2Mbps |
| Height | 19mm |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Snap in |
| Operating Supply Current | 25mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Wavelength | 700nm |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Sharp GP1FAV50RK0F to view detailed technical specifications.
No datasheet is available for this part.