
This fiber optic receiver from Sharp operates within a temperature range of -20°C to 70°C and is powered by a 5V supply voltage. The device has a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. It is packaged in a tray with 50 units and is designed to be snap-in mounted. The receiver is compliant with RoHS regulations and is not radiation hardened.
Sharp GP1FAV51RK0F technical specifications.
| Data Rate | 13.2Mbps |
| Height | 19mm |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Snap in |
| Operating Supply Current | 25mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wavelength | 700nm |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Sharp GP1FAV51RK0F to view detailed technical specifications.
No datasheet is available for this part.
