Sharp GP1FM513RZ technical specifications.
| Data Rate | 13.2Mbps |
| Height | 11mm |
| Lead Free | Contains Lead |
| Length | 12mm |
| Operating Supply Current | 25mA |
| Packaging | Rail/Tube |
| Width | 11.5mm |
| RoHS | Compliant |
Download the complete datasheet for Sharp GP1FM513RZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.