Sharp GP1FM513RZ0F technical specifications.
| Data Rate | 13.2Mbps |
| Height | 11mm |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Current | 25mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Bag |
| Wavelength | 700nm |
| Width | 11.5mm |
| RoHS | Compliant |
Download the complete datasheet for Sharp GP1FM513RZ0F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.