Sharp GP1L53VJ000F technical specifications.
| Collector Emitter Voltage (VCEO) | 35V |
| Collector-emitter Voltage-Max | 35V |
| Contact Plating | Copper, Tin, Silver |
| Fall Time | 350us |
| Forward Current | 50mA |
| Max Collector Current | 40mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Power Dissipation | 75mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Sharp GP1L53VJ000F to view detailed technical specifications.
No datasheet is available for this part.