Sharp GP1L57 technical specifications.
| Collector Emitter Breakdown Voltage | 35V |
| Max Collector Current | 40mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Output Current | 40mA |
| Packaging | Bulk |
| Response Time | 100us |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp GP1L57 to view detailed technical specifications.
No datasheet is available for this part.