
Sharp GP1S194HCZ0F technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Output Configuration | Phototransistor |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Response Time | 50us |
| RoHS Compliant | Yes |
| Sensing Distance | 0.067inch |
| RoHS | Compliant |
Download the complete datasheet for Sharp GP1S194HCZ0F to view detailed technical specifications.
No datasheet is available for this part.