
The Sharp GP1S196HCZSF is a phototransistor-based photointerrupter with a slotted design, suitable for surface mount applications. It has a maximum collector current of 20mA and a maximum operating temperature of 85°C. The device is RoHS compliant and features a response time of 50us. It is packaged in a 4-pin SMD/SMT package with a lead-free finish.
Sharp GP1S196HCZSF technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 35V |
| Collector Emitter Voltage (VCEO) | 35V |
| Collector-emitter Voltage-Max | 35V |
| Contact Plating | Copper, Tin |
| Fall Time | 150us |
| Forward Current | 30mA |
| Lead Free | Lead Free |
| Max Collector Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Configuration | Phototransistor |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Power Dissipation | 100mW |
| Response Time | 50us |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Wavelength | 930nm |
| RoHS | Compliant |
Download the complete datasheet for Sharp GP1S196HCZSF to view detailed technical specifications.
No datasheet is available for this part.
