Sharp GP1S396HCP0F technical specifications.
| Lead Free | Lead Free |
| Max Collector Current | 400uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Supply Current | 100uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensing Distance | 0.047inch |
| RoHS | Compliant |
Download the complete datasheet for Sharp GP1S396HCP0F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.