
Sharp GP1S51VJ000F technical specifications.
| Collector Emitter Breakdown Voltage | 35V |
| Collector-emitter Voltage-Max | 35V |
| Contact Plating | Copper, Tin, Silver |
| Fall Time | 20us |
| Forward Current | 50mA |
| Height | 5mm |
| Lead Free | Lead Free |
| Length | 12.2mm |
| Max Collector Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Configuration | Phototransistor |
| Output Current | 20mA |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 75mW |
| Response Time | 4us |
| RoHS Compliant | Yes |
| Sensing Distance | 0.118inch |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Sharp GP1S51VJ000F to view detailed technical specifications.
No datasheet is available for this part.
