
Transistor output slotted optical sensor with a 5mm slot width and 1-channel configuration. Features a 35V collector-emitter breakdown voltage, 50mA forward current, and 20mA maximum collector current. Operates within a -25°C to 85°C temperature range, with a 4µs response time. DIP package, through-hole mount, and RoHS compliant.
Sharp GP1S53VJ000F technical specifications.
| Package/Case | DIP |
| Collector Emitter Breakdown Voltage | 35V |
| Collector Emitter Voltage (VCEO) | 35V |
| Collector-emitter Voltage-Max | 35V |
| Contact Plating | Copper, Tin, Silver |
| Fall Time | 20000ns |
| Forward Current | 50mA |
| Height | 10mm |
| Input Current | 20mA |
| Lead Free | Lead Free |
| Length | 13.7mm |
| Max Collector Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 20mA |
| Max Power Dissipation | 75mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Configuration | Phototransistor |
| Output Current | 20mA |
| Output Type | Phototransistor |
| Output Voltage | 35V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Response Time | 4us |
| Reverse Breakdown Voltage | 6V |
| Reverse Voltage (DC) | 6V |
| RoHS Compliant | Yes |
| Sensing Distance | 0.197inch |
| Wavelength | 800nm |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Sharp GP1S53VJ000F to view detailed technical specifications.
No datasheet is available for this part.
