Sharp GP1S73P2J00F technical specifications.
| Collector Emitter Breakdown Voltage | 35V |
| Collector-emitter Voltage-Max | 35V |
| Fall Time | 20us |
| Forward Current | 50mA |
| Lead Free | Lead Free |
| Max Collector Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Snap in |
| Number of Elements | 1 |
| Output Configuration | Phototransistor |
| Output Current | 20mA |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Response Time | 4us |
| RoHS | Compliant |
Download the complete datasheet for Sharp GP1S73P2J00F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
