Sharp GP1UE267XKVF technical specifications.
| Mount | Through Hole |
| Operating Supply Current | 600uA |
| Orientation | Top View |
| Package Quantity | 1000 |
| Sensing Distance | 8m |
| RoHS | Compliant |
Download the complete datasheet for Sharp GP1UE267XKVF to view detailed technical specifications.
No datasheet is available for this part.