Sharp GP1UE293QK0F technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Operating Supply Current | 400uA |
| Orientation | Top View |
| Package Quantity | 2000 |
| Sensing Distance | 8m |
| RoHS | Compliant |
Download the complete datasheet for Sharp GP1UE293QK0F to view detailed technical specifications.
No datasheet is available for this part.