Sharp GP1UM293QK0F technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Operating Supply Current | 500uA |
| Orientation | Top View |
| Package Quantity | 1000 |
| Sensing Distance | 8.5m |
| RoHS | Compliant |
Download the complete datasheet for Sharp GP1UM293QK0F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.