Sharp GP1UW702QS0F technical specifications.
| Lead Free | Lead Free |
| Length | 28mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Operating Supply Current | 600uA |
| Operating Supply Voltage | 3.3V |
| Orientation | Side View |
| Package Quantity | 100 |
| Sensing Distance | 8m |
| Supply Current | 600uA |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Sharp GP1UW702QS0F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.