Sharp GP1UX302QS technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Operating Supply Current | 600uA |
| Orientation | Side View |
| Package Quantity | 500 |
| RoHS Compliant | Yes |
| Sensing Distance | 5m |
| RoHS | Compliant |
Download the complete datasheet for Sharp GP1UX302QS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.