
Rectangular diffuse photoelectric sensor with a sensing distance of 2mm to 22mm. Features a 950nm wavelength and a 1ms fall time. Operates with a forward current of 30mA and a supply voltage of 5.25V. Output voltage is 30V, with high and low level output currents of 50mA and 16mA respectively. This RoHS compliant component is lead-free and designed for chassis or snap-in panel mounting.
Sharp GP2A200LCS0F technical specifications.
| Fall Time | 1ms |
| Forward Current | 30mA |
| Height | 8mm |
| High Level Output Current | 50mA |
| Lead Free | Lead Free |
| Length | 39.8mm |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount, Snap in |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5.25V |
| Output Current | 30mA |
| Output Voltage | 30V |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensing Distance | 0.866inch |
| Wavelength | 950nm |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Sharp GP2A200LCS0F to view detailed technical specifications.
No datasheet is available for this part.
