Diffuse Photoelectric Sensor, 9mm Min, 15mm Max, 0.40V, Rectangular,
Sharp GP2A22J0000F technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Snap in |
| Number of Elements | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Sharp GP2A22J0000F to view detailed technical specifications.
No datasheet is available for this part.