Sharp GP2L20L technical specifications.
| Collector Emitter Breakdown Voltage | 35V |
| Collector Emitter Voltage (VCEO) | 35V |
| Fall Time | 350000ns |
| Forward Current | 50mA |
| Max Collector Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Current | 20mA |
| Packaging | Bulk |
| Power Dissipation | 75mW |
| Response Time | 70us |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | No |
| Sensing Distance | 0.512inch |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp GP2L20L to view detailed technical specifications.
No datasheet is available for this part.