Diffuse Photoelectric Sensor, 0.6mm Min, 0.8mm Max, 0.02-0.12mA, Rectangular, Through Hole Mount, DIP, 4 PIN
Sharp GP2S24B technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -20 |
| Supply Voltage-Min | 1.2 |
| Supply Voltage-Max | 1.4 |
| Termination Type | SOLDER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sharp GP2S24B to view detailed technical specifications.
No datasheet is available for this part.